-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1432
|
Newark | Resistor, 33R, 5%, 2W, High Power, Resistance:33Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMQW233RJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3640 / $0.4340 | Buy Now |
DISTI #
78AK1433
|
Newark | Resistor, 33R, 5%, 2W, High Power, Resistance:33Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMQW233RJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3640 / $0.4340 | Buy Now |
DISTI #
1712-SMQW233RJTCT-ND
|
DigiKey | SMQW2W 33R 5% Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2289 / $0.7800 | Buy Now |
DISTI #
279-SMQW233RJT
|
Mouser Electronics | Wirewound Resistors - SMD SMQW2W 33R 5% RoHS: Compliant | 1990 |
|
$0.2170 / $0.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2169 / $0.2767 | Buy Now |
DISTI #
6-2176616-1
|
Avnet Abacus | 6-2176616-1, SMQW2W 33R 5% (Alt: 6-2176616-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2169 / $0.2767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMQW233RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMQW233RJT
TE Connectivity
Fixed Resistor, Wire Wound, 2W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 20 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 500 V |