SMQW3270RJT
TE Connectivity
Description: Fixed Resistor, Wire Wound, 3W, 270ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329

Overview of SMQW3270RJT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMQW3270RJT by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 78AK1586
Newark Resistor, 270R, 5%, 3W, High Power, Resistance:270Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMQW3270RJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.8990
  • 10,000 $0.8670
  • 20,000 $0.8190
  • 50,000 $0.7550
$0.7550 / $0.8990 Buy Now
DISTI # 78AK1587
Newark Resistor, 270R, 5%, 3W, High Power, Resistance:270Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMQW3270RJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8990
  • 10,000 $0.8670
  • 20,000 $0.8190
  • 50,000 $0.7550
$0.7550 / $0.8990 Buy Now
DISTI # 1712-SMQW3270RJTCT-ND
DigiKey SMQW3W 270R 5% Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1000
In Stock
  • 1 $1.3400
  • 10 $1.1280
  • 25 $1.0936
  • 50 $0.9976
  • 100 $0.8172
  • 250 $0.7290
  • 500 $0.6139
  • 1,000 $0.5103
  • 2,500 $0.4988
  • 5,000 $0.4892
  • 12,500 $0.4777
$0.4777 / $1.3400 Buy Now
DISTI # 279-SMQW3270RJT
Mouser Electronics Wirewound Resistors - SMD SMQW3W 270R 5% RoHS: Compliant 1000
  • 1 $1.2700
  • 10 $1.1200
  • 100 $0.8200
  • 250 $0.6920
  • 500 $0.5830
  • 1,000 $0.4840
  • 2,500 $0.4730
  • 5,000 $0.4640
  • 10,000 $0.4530
$0.4530 / $1.2700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.5638
  • 1,000 $0.5386
  • 2,500 $0.5083
  • 5,000 $0.4943
  • 7,500 $0.4811
  • 10,000 $0.4640
  • 15,000 $0.4570
  • 25,000 $0.4324
$0.4324 / $0.5638 Buy Now
DISTI # 8-2176617-3
Avnet Abacus 8-2176617-3, SMQW3W 270R 5% (Alt: 8-2176617-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 500 $0.5638
  • 1,000 $0.5386
  • 2,500 $0.5083
  • 5,000 $0.4943
  • 7,500 $0.4811
  • 10,000 $0.4640
  • 15,000 $0.4570
  • 25,000 $0.4324
$0.4324 / $0.5638 Buy Now

CAD Models for SMQW3270RJT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMQW3270RJT by TE Connectivity

SMQW3270RJT
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
TE Connectivity
Additional Feature
FLAME PROOF
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Height
6.8 mm
Package Length
13.5 mm
Package Style
SMT
Package Width
7.3 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
3 W
Rated Temperature
20 °C
Reference Standard
AEC-Q200
Resistance
270 Ω
Resistor Type
FIXED RESISTOR
Size Code
5329
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Shape
J BEND
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. SMQW3270RJT
    TE Connectivity
    Fixed Resistor, Wire Wound, 3W, 270ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMQW3270RJT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMQW3270RJT by TE Connectivity

Select Manufacturer
Which Manufacturer of SMQW3270RJT would you like to use for your alert(s)?
  • Please alert me when SMQW3270RJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMQW3270RJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMQW3270RJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMQW3270RJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMQW3270RJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMQW3270RJT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: