There are no models available for this part yet.
Overview of SMR-08V-B by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMR-08V-B by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMR-08V-B-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1598 | Buy Now | |
DISTI #
306-SMR-08V-B
|
Mouser Electronics | Headers & Wire Housings SM RECEPTACLE HOUSING (USE SHF CONTACT / RoHS: Compliant | 284 |
|
$0.1420 / $0.2800 | Buy Now | |
Future Electronics | 8 Position 2.5mm Black Disconnectable Crim Style Wire-To-Wire Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 500Bag |
|
$0.1410 / $0.1590 | Buy Now | ||
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.8190 / $2.3400 | Buy Now | ||
Quest Components | RECTANGULAR CONNECTOR, RECEPTACLE | 2976 |
|
$0.2503 / $0.7150 | Buy Now | ||
Quest Components | RECTANGULAR CONNECTOR, RECEPTACLE | 800 |
|
$0.2649 / $0.8830 | Buy Now | ||
Quest Components | RECTANGULAR CONNECTOR, RECEPTACLE | 400 |
|
$1.0140 / $3.1200 | Buy Now | ||
Quest Components | RECTANGULAR CONNECTOR, RECEPTACLE | 371 |
|
$0.4200 / $0.8400 | Buy Now | ||
DISTI #
C1S404000020468
|
Chip1Stop | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: No | 78 |
|
$0.1640 | Buy Now | |
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 3948 |
|
$0.1430 / $0.5480 | Buy Now |
CAD Models for SMR-08V-B by JST Manufacturing
Part Data Attributes for SMR-08V-B by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|
Related Parts for SMR-08V-B
-
SMP-08V-BCOther Rectangular Connectors
-
SJ2F-01GF-P1.0Assembly Items
-
641321-2Terminals and Terminal Blocks
-
1795240000Headers and Edge Type Connectors
-
HR10-10P-12S(73)Other Circular Connectors
-
1-1827863-3Power Connectors
-
023167D Type Connectors
-
MUR1560GRectifier Diodes
-
STM32F103RDT6Microcontrollers