Part Details for SMR10224J100A01L4BULK by KEMET Corporation
Overview of SMR10224J100A01L4BULK by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMR10224J100A01L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1884
|
Newark | Cap 0.22Uf 100Vdc/63Vac Plyph 5% 13 X 4 X 9Mm Rdl 10Mm Rohs Compliant: Yes |Kemet SMR10224J100A01L4BULK Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8490 | Buy Now |
DISTI #
2266-SMR10224J100A01L4BULK-ND
|
DigiKey | CAP FILM 0.22UF 5% 100VDC RADIAL Min Qty: 55 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
9937 In Stock |
|
$1.2200 / $1.3100 | Buy Now |
DISTI #
399-7642-ND
|
DigiKey | CAP FILM 0.22UF 5% 100VDC RADIAL Min Qty: 55 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1770 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.22uF 100V PPS 5% (13 X 4 X 9mm) Radial Wound 10mm 150°C Automotive Bulk |
9937 Partner Stock |
|
$1.1700 / $1.2800 | Buy Now |
DISTI #
19860954
|
Verical | Cap Film 0.22uF 100V PPS 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 150°C Bulk RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 9937 |
|
$1.1400 / $1.2300 | Buy Now |
DISTI #
KEMET SMR10224J100A01L4BULK
|
PEI Genesis | Film Capacitor | 9937 |
|
Buy Now |
Part Details for SMR10224J100A01L4BULK
SMR10224J100A01L4BULK CAD Models
SMR10224J100A01L4BULK Part Data Attributes:
|
SMR10224J100A01L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR10224J100A01L4BULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |