Part Details for SMR27.5225K250F12L4TRAY by KEMET Corporation
Overview of SMR27.5225K250F12L4TRAY by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMR27.5225K250F12L4TRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T3848
|
Newark | 2.2µf Dc 10V |Kemet SMR27.5225K250F12L4TRAY RoHS: Not Compliant Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMR27.5225K250F12L4TRAY
|
Avnet Abacus | Film Capacitor, 2.2 uF, 160 V, 250 V, � 10%, Metallized PPS, Radial Box - 2 Pin (Alt: SMR27.5225K250F12L4TRAY) RoHS: Compliant Min Qty: 198 Package Multiple: 198 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMR27.5225K250F12L4TRAY
SMR27.5225K250F12L4TRAY CAD Models
SMR27.5225K250F12L4TRAY Part Data Attributes
|
SMR27.5225K250F12L4TRAY
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR27.5225K250F12L4TRAY
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 22.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11.5 mm |