There are no models available for this part yet.
Overview of SMR5273K400J04L4BULK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMR5273K400J04L4BULK by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-SMR5273K400J04L4
|
Mouser Electronics | Film Capacitors 400volts 0.027uF 10% LS 5mm RoHS: Compliant | 0 |
|
$0.6390 / $0.6570 | Order Now |
CAD Models for SMR5273K400J04L4BULK by KEMET Corporation
Part Data Attributes for SMR5273K400J04L4BULK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2820
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.027 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPHENYLENE SULFIDE
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for SMR5273K400J04L4BULK
This table gives cross-reference parts and alternative options found for SMR5273K400J04L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5273K400J04L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F211JQ273K400P | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | SMR5273K400J04L4BULK vs F211JQ273K400P |
F211JQ273K400R | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | SMR5273K400J04L4BULK vs F211JQ273K400R |
F211JQ273K400L | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | SMR5273K400J04L4BULK vs F211JQ273K400L |
SMR5273K400J04L16.5TR18 | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.027uF, 2820, | KEMET Corporation | SMR5273K400J04L4BULK vs SMR5273K400J04L16.5TR18 |
SMR5273K400J04L16.5CBULK | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.027uF, 2820, | KEMET Corporation | SMR5273K400J04L4BULK vs SMR5273K400J04L16.5CBULK |
F211JQ273K400C | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | SMR5273K400J04L4BULK vs F211JQ273K400C |