Part Details for SMR5332K50J01L4BULK by KEMET Corporation
Overview of SMR5332K50J01L4BULK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR5332K50J01L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-SMR5332K50J01L4BULK-ND
|
DigiKey | CAP FILM 3300PF 10% 50VDC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Box |
5944 In Stock |
|
$0.2784 / $0.8200 | Buy Now |
DISTI #
80-SMR5332K50J01L4
|
Mouser Electronics | Film Capacitors 50volts 0.0033uF 10% LS 5mm RoHS: Compliant | 7394 |
|
$0.2780 / $0.6800 | Buy Now |
DISTI #
SMR5332K50J01L4BULK
|
TTI | Film Capacitors 50volts 0.0033uF 10% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.2780 | Buy Now |
Part Details for SMR5332K50J01L4BULK
SMR5332K50J01L4BULK CAD Models
SMR5332K50J01L4BULK Part Data Attributes
|
SMR5332K50J01L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5332K50J01L4BULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SMR5332K50J01L4BULK
This table gives cross-reference parts and alternative options found for SMR5332K50J01L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5332K50J01L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F211JF332K050R | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SMR5332K50J01L4BULK vs F211JF332K050R |
F211JF332K050L | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SMR5332K50J01L4BULK vs F211JF332K050L |
F211JF332K050P | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SMR5332K50J01L4BULK vs F211JF332K050P |
F211JF332K050C | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SMR5332K50J01L4BULK vs F211JF332K050C |
SMR5332K50J01L16.5TA18 | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.0033uF, 2810, | KEMET Corporation | SMR5332K50J01L4BULK vs SMR5332K50J01L16.5TA18 |