Part Details for SMR5472K100J01L4BULK by KEMET Corporation
Overview of SMR5472K100J01L4BULK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMR5472K100J01L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-SMR5472K100J01L4
|
Mouser Electronics | Film Capacitors 100volts 0.0047uF 10% LS 5mm RoHS: Compliant | 0 |
|
$0.2820 / $0.2850 | Order Now |
DISTI #
SMR5472K100J01L4BULK
|
Avnet Abacus | Film Capacitor, 4700 pF, 63 V, 100 V, � 10%, Metallized PPS, Radial Box - 2 Pin (Alt: SMR5472K100J01L4BULK) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2936208
|
Farnell | CAP, 4700PF, 100V, FILM, RADIAL RoHS: Compliant Min Qty: 6000 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$0.2865 | Buy Now |
Part Details for SMR5472K100J01L4BULK
SMR5472K100J01L4BULK CAD Models
SMR5472K100J01L4BULK Part Data Attributes:
|
SMR5472K100J01L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5472K100J01L4BULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |