Part Details for SMR5473J50J01L16.5CB by KEMET Corporation
Overview of SMR5473J50J01L16.5CB by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR5473J50J01L16.5CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SMR5473J50J01L16.5CB-ND
|
DigiKey | Film Capacitors .047UF 50V Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.5100 / $0.5500 | Buy Now |
|
Onlinecomponents.com |
4000 Partner Stock |
|
$0.4519 / $0.5294 | Buy Now | |
DISTI #
4374706
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8447 / $1.6011 | Buy Now |