Part Details for SMR5683F63J01L4BULK by KEMET Corporation
Overview of SMR5683F63J01L4BULK by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMR5683F63J01L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9699
|
Newark | 68Nf 6 1%v |Kemet SMR5683F63J01L4BULK RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $2.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1989 Partner Stock |
|
$2.8400 / $3.0100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2585 |
|
RFQ | |
DISTI #
SMR5683F63J01L4BULK
|
Avnet Abacus | Film Capacitor, 0.068 uF, 40 V, 63 V, � 1%, Metallized PPS, Radial Box - 2 Pin (Alt: SMR5683F63J01L4BULK) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMR5683F63J01L4BULK
SMR5683F63J01L4BULK CAD Models
SMR5683F63J01L4BULK Part Data Attributes
|
SMR5683F63J01L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5683F63J01L4BULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulfide, 63V, 1% +Tol, 1% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |