Part Details for SMR5683K250J05L4BULK by Evox Rifa / KEMET
Overview of SMR5683K250J05L4BULK by Evox Rifa / KEMET
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR5683K250J05L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 720 |
|
$0.6580 / $1.6450 | Buy Now |
Part Details for SMR5683K250J05L4BULK
SMR5683K250J05L4BULK CAD Models
SMR5683K250J05L4BULK Part Data Attributes
|
SMR5683K250J05L4BULK
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
SMR5683K250J05L4BULK
Evox Rifa / KEMET
Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.068uF, 2824,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 11 mm | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | SMR(250,5MM,J04-06) | |
Size Code | 2824 | |
Terminal Pitch | 5 mm | |
Width | 6 mm |