Part Details for SMR7.5224K100K03L4 by KEMET Corporation
Overview of SMR7.5224K100K03L4 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR7.5224K100K03L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SMR7.5224K100K03L4-ND
|
DigiKey | Cap Film 0.22uF 100V PPS 10% (10 Min Qty: 55 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.2600 / $1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$1.1000 / $1.3000 | Buy Now |