SMS-102-02-H-D
Samtec Inc
Description: Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,

Overview of SMS-102-02-H-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SMS-102-02-H-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SMS-102-02-H-D
Avnet Americas Conn Micro Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SMS-102-02-H-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $0.9630
  • 25 $0.8090
  • 100 $0.5450
  • 1,000 $0.4310
  • 6,250 $0.3800
  • 12,500 $0.3300
  • 62,500 $0.2850
  • 125,000 $0.2670
$0.2670 / $0.9630 Buy Now
DISTI # 000000000003608486
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $0.9630
  • 25 $0.8090
  • 100 $0.5450
  • 1,000 $0.4310
  • 6,250 $0.3800
  • 12,500 $0.3300
  • 62,500 $0.2850
  • 125,000 $0.2670
$0.2670 / $0.9630 Buy Now

CAD Models for SMS-102-02-H-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMS-102-02-H-D by Samtec Inc

SMS-102-02-H-D
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. SMS-102-02-H-D
    Samtec Inc
    Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
    VS

Alternate Parts for SMS-102-02-H-D

This table gives cross-reference parts and alternative options found for SMS-102-02-H-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-102-02-H-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G809A200432 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Amphenol Corporation SMS-102-02-H-D vs G809A200432
803-13-004-61-001000 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp SMS-102-02-H-D vs 803-13-004-61-001000
SFMC-102-L2-S-D Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc SMS-102-02-H-D vs SFMC-102-L2-S-D
MMSDT-02-28-L-24.00-S-K Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc SMS-102-02-H-D vs MMSDT-02-28-L-24.00-S-K
833-13-004-30-001000 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp SMS-102-02-H-D vs 833-13-004-30-001000
ESQT-102-02-F-D-740 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SMS-102-02-H-D vs ESQT-102-02-F-D-740
ESQT-102-02-L-D-562 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SMS-102-02-H-D vs ESQT-102-02-L-D-562
HCSD-02-S-06.00-01-P04 Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, Samtec Inc SMS-102-02-H-D vs HCSD-02-S-06.00-01-P04
AF2D-S-200-04-G-H2 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec SMS-102-02-H-D vs AF2D-S-200-04-G-H2
D02-9860201 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket Harwin SMS-102-02-H-D vs D02-9860201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMS-102-02-H-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMS-102-02-H-D by Samtec Inc

Select Manufacturer
Which Manufacturer of SMS-102-02-H-D would you like to use for your alert(s)?
  • Please alert me when SMS-102-02-H-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMS-102-02-H-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS-102-02-H-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMS-102-02-H-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS-102-02-H-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS-102-02-H-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: