Part Details for SMS-110-02-G-S by Samtec Inc
Overview of SMS-110-02-G-S by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-110-02-G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P9967
|
Newark | Socket, 1.27 X 2.54Mm, 1X10 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Sms Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SMS-110-02-G-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.9100 | Buy Now |
DISTI #
SMS-110-02-G-S-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
13 In Stock |
|
$1.0875 / $1.9000 | Buy Now |
DISTI #
SMS-110-02-G-S
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-110-02-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.9300 / $1.9000 | Buy Now |
DISTI #
200-SMS11002GS
|
Mouser Electronics | Headers & Wire Housings Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 14 |
|
$0.5200 / $1.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5200 / $1.9000 | Buy Now |
DISTI #
SMS-110-02-G-S
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-110-02-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.9300 / $1.9000 | Buy Now |
DISTI #
000000000000147355
|
Sager | Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$0.8400 / $1.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5200 / $1.9000 | Buy Now |
DISTI #
5cd91c6acd7c1c4c3874eb32
|
Samtec | Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.5200 / $1.9000 | Buy Now |
Part Details for SMS-110-02-G-S
SMS-110-02-G-S CAD Models
SMS-110-02-G-S Part Data Attributes:
|
SMS-110-02-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMS-110-02-G-S
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY | |
Body Breadth | 0.12 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 1.668 N |