Part Details for SMS-111-01-L-S by Samtec Inc
Overview of SMS-111-01-L-S by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-111-01-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMS-111-01-L-S-ND
|
DigiKey | THROUGH-HOLE MICRO SOCKET, 0.050 Min Qty: 40 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5240 | Buy Now |
DISTI #
SMS-111-01-L-S
|
Avnet Americas | Conn Micro Socket Strip SKT 11 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-111-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2700 / $2.6000 | Buy Now |
DISTI #
200-SMS11101LS
|
Mouser Electronics | Headers & Wire Housings Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$0.7100 / $2.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7100 / $2.6000 | Buy Now |
|
Quest Components | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 152 |
|
$0.7988 / $1.3313 | Buy Now |
DISTI #
SMS-111-01-L-S
|
Avnet Americas | Conn Micro Socket Strip SKT 11 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-111-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2700 / $2.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7100 / $2.6000 | Buy Now |
DISTI #
5cd91c8ecd7c1c4c38751558
|
Samtec | Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$0.7100 / $2.6000 | Buy Now |
DISTI #
SMS-111-01-L-S
|
Toby Electronics | SMS - Samtec 1.27mm x 2.54mm Micro Socket Strip 8.51mm Profile Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$0.6830 / $1.7013 | Buy Now |
Part Details for SMS-111-01-L-S
SMS-111-01-L-S CAD Models
SMS-111-01-L-S Part Data Attributes:
|
SMS-111-01-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMS-111-01-L-S
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY | |
Body Breadth | 0.12 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Withdrawl Force-Min | 1.668 N |
Alternate Parts for SMS-111-01-L-S
This table gives cross-reference parts and alternative options found for SMS-111-01-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-111-01-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLW-111-01-T-S | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-111-01-L-S vs SLW-111-01-T-S |
SLW-111-01-G-S | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-111-01-L-S vs SLW-111-01-G-S |