Datasheets
SMS-116-01-F-D by: Samtec Inc

Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,

Part Details for SMS-116-01-F-D by Samtec Inc

Overview of SMS-116-01-F-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMS-116-01-F-D

Part # Distributor Description Stock Price Buy
DISTI # 612-SMS-116-01-F-D-ND
DigiKey THROUGH-HOLE MICRO SOCKET, 0.050 Min Qty: 28 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 28 $5.4661
$5.4661 Buy Now
DISTI # SMS-116-01-F-D
Avnet Americas Conn Socket Strip SKT 32 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-116-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $4.4300
  • 25 $4.0100
  • 50 $3.7200
  • 100 $3.5500
  • 500 $2.8100
$2.8100 / $4.4300 Buy Now
DISTI # 200-SMS11601FD
Mouser Electronics Headers & Wire Housings Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant 0
  • 1 $4.4300
  • 112 $3.5500
  • 504 $2.8100
  • 1,008 $2.5600
  • 2,520 $2.0700
  • 5,012 $1.5700
$1.5700 / $4.4300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $4.4300
  • 25 $4.0100
  • 50 $3.7200
  • 100 $3.5500
  • 500 $2.8100
  • 1,000 $2.5600
  • 2,500 $2.0700
  • 5,000 $1.5700
$1.5700 / $4.4300 Buy Now
DISTI # SMS-116-01-F-D
Avnet Americas Conn Socket Strip SKT 32 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-116-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $4.4300
  • 25 $4.0100
  • 50 $3.7200
  • 100 $3.5500
  • 500 $2.8100
$2.8100 / $4.4300 Buy Now
DISTI # SMS-116-01-F-D
Avnet Americas Conn Socket Strip SKT 32 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-116-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $4.4300
  • 25 $4.0100
  • 50 $3.7200
  • 100 $3.5500
  • 500 $2.8100
$2.8100 / $4.4300 Buy Now
DISTI # 000000000000147412
Sager Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 0
  • 1 $4.4300
  • 25 $4.0100
  • 50 $3.7200
  • 100 $3.5500
  • 500 $2.8100
  • 1,000 $2.5600
$2.5600 / $4.4300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $4.4300
  • 25 $4.0100
  • 50 $3.7200
  • 100 $3.5500
  • 500 $2.8100
  • 1,000 $2.5600
  • 2,500 $2.0700
  • 5,000 $1.5700
$1.5700 / $4.4300 Buy Now
DISTI # 5cd91c66cd7c1c4c3874e708
Samtec Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube 0
  • 1 $4.4300
  • 25 $4.0100
  • 50 $3.7200
  • 100 $3.5500
  • 500 $2.8100
  • 1,000 $2.5600
  • 2,500 $2.0700
  • 5,000 $1.5700
$1.5700 / $4.4300 Buy Now

Part Details for SMS-116-01-F-D

SMS-116-01-F-D CAD Models

SMS-116-01-F-D Part Data Attributes

SMS-116-01-F-D Samtec Inc
Buy Now Datasheet
Compare Parts:
SMS-116-01-F-D Samtec Inc Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 32

Alternate Parts for SMS-116-01-F-D

This table gives cross-reference parts and alternative options found for SMS-116-01-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-116-01-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMS-116-01-G-D Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-116-01-F-D vs SMS-116-01-G-D
SMS-116-01-H-D Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SMS-116-01-F-D vs SMS-116-01-H-D
SMS-116-01-L-D Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-116-01-F-D vs SMS-116-01-L-D
Part Number Description Manufacturer Compare
SMS-116-01-L-D Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-116-01-F-D vs SMS-116-01-L-D
SMS-116-01-G-D Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-116-01-F-D vs SMS-116-01-G-D
SMS-116-01-H-D Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SMS-116-01-F-D vs SMS-116-01-H-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMS-116-01-F-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMS-116-01-F-D by Samtec Inc

  • Please alert me when SMS-116-01-F-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMS-116-01-F-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS-116-01-F-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMS-116-01-F-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS-116-01-F-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS-116-01-F-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: