Part Details for SMS-117-01-G-S by Samtec Inc
Overview of SMS-117-01-G-S by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-117-01-G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P0053
|
Newark | Socket, 1.27 X 2.54Mm, 1X17 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:17Contacts, Connector Mounting:Through Hole Mount, Product Range:Sms Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SMS-117-01-G-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $3.8700 | Buy Now |
DISTI #
3937-SMS-117-01-G-S-ND
|
DigiKey | CONN SKT .050" 17POS Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
139 In Stock |
|
$3.5818 / $7.3500 | Buy Now |
DISTI #
612-SMS-117-01-G-S-ND
|
DigiKey | CONN SKT .050" 17POS Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0400 | Buy Now |
DISTI #
SMS-117-01-G-S
|
Avnet Americas | Conn Socket Strip SKT 17 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-117-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 211 Factory Stock |
|
RFQ | |
DISTI #
200-SMS11701GS
|
Mouser Electronics | Headers & Wire Housings Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 32 |
|
$1.4500 / $4.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $3.6400 | Buy Now |
|
Powell Electronics | .050 x .100 Micro Skt Strip Min Qty: 1 | 139 |
|
$1.9700 / $4.0400 | Buy Now |
DISTI #
000000000000061693
|
Sager | Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 211 |
|
$1.7900 / $4.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5200 / $3.6400 | Buy Now |
DISTI #
5cd91c91cd7c1c4c387518bf
|
Samtec | Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 211 |
|
$1.1000 / $4.0400 | Buy Now |
Part Details for SMS-117-01-G-S
SMS-117-01-G-S CAD Models
SMS-117-01-G-S Part Data Attributes
|
SMS-117-01-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMS-117-01-G-S
Samtec Inc
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY | |
Body Breadth | 0.12 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
Withdrawl Force-Min | 1.668 N |
Alternate Parts for SMS-117-01-G-S
This table gives cross-reference parts and alternative options found for SMS-117-01-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-117-01-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLW-117-01-L-S | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-117-01-G-S vs SLW-117-01-L-S |
SLW-117-01-G-S | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-117-01-G-S vs SLW-117-01-G-S |