Part Details for SMS-119-01-S-S by Samtec Inc
Overview of SMS-119-01-S-S by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-119-01-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P0081
|
Newark | Socket, 1.27 X 2.54Mm, 1X19 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:19Contacts, Connector Mounting:Through Hole Mount, Product Range:Sms Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SMS-119-01-S-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$2.6200 / $5.0700 | Buy Now |
DISTI #
612-SMS-119-01-S-S-ND
|
DigiKey | CONN SKT .050" 19POS Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1600 | Buy Now |
DISTI #
SMS-119-01-S-S
|
Avnet Americas | Conn Socket Strip SKT 19 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-119-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 209 Factory Stock |
|
$2.5900 / $4.0900 | Buy Now |
DISTI #
200-SMS11901SS
|
Mouser Electronics | Headers & Wire Housings Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 46 |
|
$1.4500 / $4.0900 | Buy Now |
DISTI #
V36:1790_08617658
|
Arrow Electronics | Conn Socket Strip SKT 19 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2408 | Americas - 3 |
|
$3.4400 / $4.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $4.0900 | Buy Now |
DISTI #
77774313
|
Verical | Conn Socket Strip SKT 19 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2408 | Americas - 3 |
|
$3.4400 / $4.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1200 |
|
$2.6863 / $6.5520 | Buy Now |
|
Quest Components | 960 |
|
$3.0713 / $8.7750 | Buy Now | |
DISTI #
SMS-119-01-S-S
|
Avnet Americas | Conn Socket Strip SKT 19 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-119-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 209 Factory Stock |
|
$2.5900 / $4.0900 | Buy Now |
Part Details for SMS-119-01-S-S
SMS-119-01-S-S CAD Models
SMS-119-01-S-S Part Data Attributes:
|
SMS-119-01-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMS-119-01-S-S
Samtec Inc
Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.12 inch | |
Body Depth | 0.335 inch | |
Body Length | 1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Withdrawl Force-Min | 1.668 N |
Alternate Parts for SMS-119-01-S-S
This table gives cross-reference parts and alternative options found for SMS-119-01-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-119-01-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-119-L-SH | Board Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-119-01-S-S vs SSM-119-L-SH |
SSM-119-S-SH | Board Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-119-01-S-S vs SSM-119-S-SH |
SMS-119-02-T-S | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SMS-119-01-S-S vs SMS-119-02-T-S |
SSM-119-S-SH-TR | Board Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-119-01-S-S vs SSM-119-S-SH-TR |
742J2-19 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Blue Insulator, Socket | Thomas & Betts | SMS-119-01-S-S vs 742J2-19 |
SLM-119-01-S-S | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-119-01-S-S vs SLM-119-01-S-S |
CES-119-02-T-S-RA | Board Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-119-01-S-S vs CES-119-02-T-S-RA |
SSM-119-S-SV-P | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-119-01-S-S vs SSM-119-S-SV-P |