-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K6947
|
Newark | Socket, 1.27 X 2.54Mm, 1X25 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:25Contacts, Connector Mounting:Through Hole Mount, Product Range:Sms Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SMS-125-01-G-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$2.9300 / $5.6700 | Buy Now |
DISTI #
60AJ4445
|
Newark | Socket, 1.27 X 2.54Mm, 1X25Way Rohs Compliant: Yes |Samtec SMS-125-01-G-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $5.0100 | Buy Now |
DISTI #
SAM11837-ND
|
DigiKey | CONN RCPT 25POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
37 In Stock |
|
$3.4000 / $4.5700 | Buy Now |
DISTI #
SMS-125-01-G-S
|
Avnet Americas | Conn Socket Strip SKT 25 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-125-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 179 Factory Stock |
|
$2.8900 / $4.5700 | Buy Now |
DISTI #
200-SMS12501GS
|
Mouser Electronics | Headers & Wire Housings Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 67 |
|
$2.1300 / $4.5700 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 25 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant |
1649 In Stock |
|
$1.6200 / $4.5700 | Buy Now |
DISTI #
SMS-125-01-G-S
|
Avnet Americas | Conn Socket Strip SKT 25 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-125-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 179 Factory Stock |
|
$2.8900 / $4.5700 | Buy Now |
|
Powell Electronics | .050 x .100 Micro Skt S Min Qty: 1 | 107 |
|
$2.8900 / $4.5700 | Buy Now |
DISTI #
000000000000061704
|
Sager | Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 179 |
|
$2.6400 / $4.5700 | Buy Now |
DISTI #
SMS-125-01-G-S
|
Avnet Abacus | Conn Socket Strip SKT 25 POS 1.27mm Solder ST Thru-Hole Tube (Alt: SMS-125-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS-125-01-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMS-125-01-G-S
Samtec Inc
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY | |
Body Breadth | 0.12 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.25 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | 1.668 N |
This table gives cross-reference parts and alternative options found for SMS-125-01-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-125-01-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLW-125-01-L-S | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-125-01-G-S vs SLW-125-01-L-S |
SLW-125-01-T-S | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-125-01-G-S vs SLW-125-01-T-S |