Part Details for SMS-148-01-H-S by Samtec Inc
Overview of SMS-148-01-H-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-148-01-H-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMS-148-01-H-S
|
Avnet Americas | Conn Micro Socket Strip SKT 48 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SMS-148-01-H-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0100 / $11.3600 | Buy Now |
DISTI #
SMS-148-01-H-S
|
Avnet Americas | Conn Micro Socket Strip SKT 48 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SMS-148-01-H-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMS-148-01-H-S
|
Avnet Americas | Conn Micro Socket Strip SKT 48 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SMS-148-01-H-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003608683
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0100 / $11.3600 | Buy Now |
Part Details for SMS-148-01-H-S
SMS-148-01-H-S CAD Models
SMS-148-01-H-S Part Data Attributes
|
SMS-148-01-H-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMS-148-01-H-S
Samtec Inc
Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |