Part Details for SMS-210F by LeaderTech
Overview of SMS-210F by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0920
|
Newark | Emi Shielding, 43.99 X 30.51 X 3Mm, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:43.99Mm, Width:30.51Mm, Depth:3Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-210F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 403 |
|
$2.1200 / $2.8900 | Buy Now |
DISTI #
1798-1193-1-ND
|
DigiKey | RF SHIELD 1.201" X 1.732" SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20162 In Stock |
|
$1.3375 / $2.8600 | Buy Now |
DISTI #
861-SMS-210F
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS210C RoHS: Compliant | 705 |
|
$1.3300 / $2.8600 | Buy Now |
DISTI #
70323296
|
RS | SMS, SURFACE MOUNT SHIELD FRAME, Cut Tape | Leader Tech / FerriShield SMS-210F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.7800 | RFQ |