Part Details for SMS-460F by LeaderTech
Overview of SMS-460F by LeaderTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-460F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2629
|
Newark | Surface Mount Shield Frame, Rect, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:27.18Mm, Width:44.88Mm, Depth:5.99Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-460F Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $1.8600 | Buy Now |
DISTI #
1798-1233-1-ND
|
DigiKey | RF SHIELD 1.07" X 1.767" SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2421 In Stock |
|
$1.8403 / $3.6700 | Buy Now |
DISTI #
861-SMS-460F
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1.07 x 1.767 x .236 SHIELD FRAME RoHS: Compliant | 1232 |
|
$1.2600 / $2.8500 | Buy Now |
DISTI #
70925297
|
RS | SMS,1.07X1.767X0.236-SURFACE MOUNT SHIELD FRAME-Tape/Reel | Leader Tech / FerriShield SMS-460F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 | RFQ |
DISTI #
2629802
|
element14 Asia-Pacific | SURFACE MOUNT SHIELD FRAME, RECT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7870 / $2.6066 | Buy Now |
DISTI #
2629802
|
Farnell | SURFACE MOUNT SHIELD FRAME, RECT RoHS: Compliant Min Qty: 230 Lead time: 8 Weeks, 6 Days Container: Each | 0 |
|
$1.8544 / $1.9797 | Buy Now |