Part Details for SMS-R005-1.0-PW by Isabellenhuette
Overview of SMS-R005-1.0-PW by Isabellenhuette
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 5ft | |
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft | |
MP-64RJ45UNNR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft |
Price & Stock for SMS-R005-1.0-PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.SHUNT (6432) 2512 5m Ohms 1% 5W ESCC 4001 SMT | 0 |
|
$154.3824 / $162.1015 | RFQ |
Part Details for SMS-R005-1.0-PW
SMS-R005-1.0-PW CAD Models
SMS-R005-1.0-PW Part Data Attributes
|
SMS-R005-1.0-PW
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMS-R005-1.0-PW
Isabellenhuette
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TAPE; TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 120 °C | |
Reference Standard | ESCC4001/027 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |