There are no models available for this part yet.
Overview of SMS-R020-1.0 by Isabellenhuette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 20ft | |
MP-6ARJ45SNNR-020 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-020 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 20ft |
Price & Stock for SMS-R020-1.0 by Isabellenhuette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4423-SMS-R020-1.0CT-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.02, Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12162 In Stock |
|
$1.1875 / $2.9600 | Buy Now | |
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$1.0700 / $1.2700 | Buy Now | ||
Ozdisan Elektronik | RES.SHUNT (6432) 2512 20m Ohms 1% 5W AUTO SMT | 0 |
|
$1.3718 / $1.5090 | RFQ |
CAD Models for SMS-R020-1.0 by Isabellenhuette
Part Data Attributes for SMS-R020-1.0 by Isabellenhuette
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISABELLENHUETTE HEUSLER GMBH & CO KG
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.05 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.02 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL PLATE
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Alternate Parts for SMS-R020-1.0
This table gives cross-reference parts and alternative options found for SMS-R020-1.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-R020-1.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS-R020-1.0 | Fixed Resistor, Metal Foil, 2W, 0.02ohm, 1% +/-Tol, 50ppm/Cel, 2512 | Isotek Corporation | SMS-R020-1.0 vs SMS-R020-1.0 |
Related Parts for SMS-R020-1.0
-
SMS-R010-1.0Fixed Resistors
-
EEEFK1C471GPFixed Capacitors
-
801-44-004-40-002000Headers and Edge Type Connectors
-
1N6642USRectifier Diodes
-
0603CS-240EJTSFixed Inductors
-
IPB011N04LGATMA1Power Field-Effect Transistors
-
ACT1210-510-2P-TL00Data Line Filters
-
BSS138LT1GSmall Signal Field-Effect Transistors
-
1888687Terminals and Terminal Blocks