Part Details for SMS-R039-1.0 by Isabellenhuette
Overview of SMS-R039-1.0 by Isabellenhuette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-R039-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-SMS-R039-1.0TR-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.039 Min Qty: 5000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1072 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.9800 / $1.1700 | Buy Now |
DISTI #
09E412
|
Bürklin Elektronik | Resistor, metal foil, SMD 2512 (6330), 39 mΩ, 3 W, ±1 %, SMS-R039-1.0 Min Qty: 1 | 8 |
|
$1.5235 / $2.2423 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (6432) 2512 39m Ohms 1% 5W AUTO SMT | 0 |
|
$1.2097 / $1.3307 | RFQ |
Part Details for SMS-R039-1.0
SMS-R039-1.0 CAD Models
SMS-R039-1.0 Part Data Attributes
|
SMS-R039-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMS-R039-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 3W, 0.039ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.039 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |