SMS-R047-1.0-PW
Isabellenhuette
Description: Fixed Resistor,

Overview of SMS-R047-1.0-PW by Isabellenhuette

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMS-R047-1.0-PW by Isabellenhuette

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RES.SHUNT (6432) 2512 47m Ohms 1% 5W ESCC 4001 SMT 0
  • 1 $161.6461
  • 25 $153.9487
$153.9487 / $161.6461 RFQ

CAD Models for SMS-R047-1.0-PW by Isabellenhuette
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMS-R047-1.0-PW by Isabellenhuette

SMS-R047-1.0-PW
Isabellenhuette
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ISABELLENHUETTE HEUSLER GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.05 mm
Packing Method
TAPE; TR, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
120 °C
Reference Standard
ESCC4001/027
Resistance
0.047 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL ALLOY
Temperature Coefficient
60 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. SMS-R047-1.0-PW
    Isabellenhuette
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMS-R047-1.0-PW by Isabellenhuette.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMS-R047-1.0-PW by Isabellenhuette

Select Manufacturer
Which Manufacturer of SMS-R047-1.0-PW would you like to use for your alert(s)?
  • Please alert me when SMS-R047-1.0-PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMS-R047-1.0-PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS-R047-1.0-PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMS-R047-1.0-PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS-R047-1.0-PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS-R047-1.0-PW by Isabellenhuette

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: