Part Details for SMS-R680-0.5-PW by Isabellenhuette
Overview of SMS-R680-0.5-PW by Isabellenhuette
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-R680-0.5-PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.SHUNT (6432) 2512 680m Ohms 0.5% 5W ESCC 4001 | 0 |
|
$163.6023 / $171.7824 | RFQ |
Part Details for SMS-R680-0.5-PW
SMS-R680-0.5-PW CAD Models
SMS-R680-0.5-PW Part Data Attributes
|
SMS-R680-0.5-PW
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
SMS-R680-0.5-PW
Isabellenhuette
Fixed Resistor, Metal Alloy, 2W, 0.68ohm, 0.5% +/-Tol, 60ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TAPE; TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 120 °C | |
Reference Standard | ESCC4001/027 | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 60 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |