Part Details for SMS1040-6R8MT by Lantu Micro Electric
Overview of SMS1040-6R8MT by Lantu Micro Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS1040-6R8MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.8uH Integrated molded inductor 20% 12A SMD10x11.5mm Power Inductors ROHS | 148 |
|
$0.0887 / $0.1712 | Buy Now |