Part Details for SMS1070-4R7M by Lantu Micro Electric
Overview of SMS1070-4R7M by Lantu Micro Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS1070-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9A 4.7uH Molding Choke 20% 15A SMD11.2x10.2mm Power Inductors ROHS | 385 |
|
$0.1204 / $0.1277 | Buy Now |