Part Details for SMS12GE3 by SOURIAU-SUNBANK
Overview of SMS12GE3 by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS12GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4498
|
Newark | Connector, Receptacle, 5.08Mm, 12 Position, Pcb, No. Of Contacts:12Contacts, Product Range:Souriau Qikmate Sms Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:5.08Mm, Gender:Receptacle Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS12GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $17.5900 | Buy Now |
DISTI #
92AC9741
|
Newark | Sms12Ge3 |Souriau-Sunbank/eaton SMS12GE3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $18.6700 | Buy Now |
DISTI #
SOU1987-ND
|
DigiKey | CONN RCPT 12POS 0.2 GOLD PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
68 In Stock |
|
$11.6231 / $17.8200 | Buy Now |
DISTI #
649-SMS12GE3
|
Mouser Electronics | Headers & Wire Housings 12P QIKMATE SOCKET STRT PC BOARDMOUNT RoHS: Compliant | 228 |
|
$11.4200 / $17.5200 | Buy Now |
DISTI #
72337222
|
RS | Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS12GE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9700 / $14.4400 | RFQ |
DISTI #
SOGSMS12GE3
|
Interstate Connecting Components | L8258 | 0 |
|
Buy Now | |
DISTI #
SOISMS12GE3
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SMS12GE3
SMS12GE3 CAD Models
SMS12GE3 Part Data Attributes:
|
SMS12GE3
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS12GE3
SOURIAU-SUNBANK
Combination Line Connector, 12 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED THERMOPLAST | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |