Part Details for SMS12RD3 by SOURIAU-SUNBANK
Overview of SMS12RD3 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS12RD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9762
|
Newark | Sms12Rd3 |Souriau-Sunbank/eaton SMS12RD3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $7.0300 | Buy Now |
DISTI #
649-SMS12RD3
|
Mouser Electronics | Headers & Wire Housings 12P QIKMATE CABLE RECEPTACLE W/O HOOD RoHS: Compliant | 12 |
|
$5.2200 / $7.6600 | Buy Now |
DISTI #
70449892
|
RS | SMS Series Cable Mount Connector, Female, 12 Way, 13A, 220 V | Souriau-Sunbank by Eaton SMS12RD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0000 / $8.3400 | RFQ |
DISTI #
SOISMS12RD3
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SMS12RD3
SMS12RD3 CAD Models
SMS12RD3 Part Data Attributes
|
SMS12RD3
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS12RD3
SOURIAU-SUNBANK
Combination Line Connector, 12 Contact(s), Female/Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POALRIZED; IP40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6.6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |