Part Details for SMS140 by Diotec Semiconductor AG
Overview of SMS140 by Diotec Semiconductor AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SMS140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMS140CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A MELF Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.0499 / $0.4200 | Buy Now |
DISTI #
637-SMS140
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, Melf, 40V, 1A RoHS: Compliant | 7936 |
|
$0.0610 / $0.3700 | Buy Now |
DISTI #
E02:0323_06676369
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2328 | Europe - 25000 |
|
$0.0457 / $0.0661 | Buy Now |
DISTI #
E21:3489_06676369
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2320 | Europe - 3250 |
|
$0.0457 / $0.3393 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - Melf - 40V - 1A RoHS: Compliant | 0 |
|
$0.0441 / $0.0555 | Buy Now |
DISTI #
78436481
|
Verical | Rectifier Diode Schottky 40V 1A 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2328 | Americas - 25000 |
|
$0.0460 / $0.0666 | Buy Now |
DISTI #
78440022
|
Verical | Rectifier Diode Schottky 40V 1A 2-Pin MELF T/R Min Qty: 940 Package Multiple: 5 | Americas - 4240 |
|
$0.0664 / $0.0746 | Buy Now |
DISTI #
SMS140-DIO
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, MELF plastic, reel,tape Min Qty: 5 | 4243 |
|
$0.0507 / $0.1694 | Buy Now |
|
ComSIT USA | SURFACE MOUNT SCHOTTKY RECTIFIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB RoHS: Compliant | Europe - 5000 |
|
RFQ | |
DISTI #
DSKYS4957
|
Rutronik | SCHOTTKY 1A, 40V, MELF RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0520 / $0.0616 | Buy Now |
Part Details for SMS140
SMS140 CAD Models
SMS140 Part Data Attributes
|
SMS140
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMS140
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |