Part Details for SMS15R3 by SOURIAU-SUNBANK
Overview of SMS15R3 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS15R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-SMS15R3
|
Mouser Electronics | Headers & Wire Housings | 24 |
|
$3.5400 / $6.0700 | Buy Now |
DISTI #
SMS15R3
|
TTI | Headers & Wire Housings Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
SOGSMS15R3
|
Interstate Connecting Components | Y0341 | 0 |
|
Buy Now | |
DISTI #
SOISMS15R3
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SMS15R3
SMS15R3 CAD Models
SMS15R3 Part Data Attributes
|
SMS15R3
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS15R3
SOURIAU-SUNBANK
Combination Line Connector, 15 Contact(s), Female/Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE/MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |