There are no models available for this part yet.
Overview of SMS18GE3 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMS18GE3 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74R4508
|
Newark | Rectangular Power Connector, Qikmate Series, Through Hole, Receptacle, 18, 5.08 Mm, Socket Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS18GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$22.5700 / $39.3900 | Buy Now | |
DISTI #
92AC9777
|
Newark | Sms18Ge3 |Souriau-Sunbank/eaton SMS18GE3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5100 / $28.1900 | Buy Now | |
DISTI #
649-SMS18GE3
|
Mouser Electronics | Headers & Wire Housings 18P QIKMATE SOCKET STRT PC BOARDMOUNT RoHS: Compliant | 181 |
|
$15.9400 / $22.1700 | Buy Now | |
DISTI #
72337238
|
RS | Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS18GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4600 / $23.6300 | RFQ | |
DISTI #
SOISMS18GE3
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for SMS18GE3 by SOURIAU-SUNBANK
Part Data Attributes for SMS18GE3 by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POALRIZED; IP40
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
15 A
|
Reference Standard
|
CSA; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
18
|
UL Flammability Code
|
94V-2
|