There are no models available for this part yet.
Overview of SMS24SE3K9 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMS24SE3K9 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70M9262
|
Newark | Straight Boardmount With Short Pcb Female Contacts (Gold & Tin Plat) |Souriau-Sunbank/eaton SMS24SE3K9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1800 / $36.3400 | Buy Now | |
DISTI #
SMS24SE3K9-ND
|
DigiKey | CONN RCPT 24POS 0.2 GOLD PCB Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9006 | Buy Now | |
DISTI #
649-SMS24SE3K9
|
Mouser Electronics | Headers & Wire Housings 24P Socket Straight Boardmount RoHS: Compliant | 0 |
|
$23.1600 / $23.8900 | Order Now | |
DISTI #
SOISMS24SE3K9
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for SMS24SE3K9 by SOURIAU-SUNBANK
Part Data Attributes for SMS24SE3K9 by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POALRIZED; IP40
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
GOLD (16)
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-2
|