Part Details for SMS2GE3 by SOURIAU-SUNBANK
Overview of SMS2GE3 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS2GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9800
|
Newark | Sms2Ge3 |Souriau-Sunbank/eaton SMS2GE3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0200 / $15.6200 | Buy Now |
DISTI #
649-SMS2GE3
|
Mouser Electronics | Headers & Wire Housings 2P QIKMATE SOCKET STRT PC BOARDMOUNT | 114 |
|
$10.2700 / $15.6000 | Buy Now |
DISTI #
72337253
|
RS | Straight boardmount with female PCB contacts | Souriau-Sunbank by Eaton SMS2GE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6900 / $12.0600 | RFQ |
DISTI #
SOISMS2GE3
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGSMS2GE3
|
Interstate Connecting Components | L8258 | 0 |
|
Buy Now |
Part Details for SMS2GE3
SMS2GE3 CAD Models
SMS2GE3 Part Data Attributes
|
SMS2GE3
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS2GE3
SOURIAU-SUNBANK
Combination Line Connector, 2 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED THERMOPLAST | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |