SMS36GE43
Description: Combination Line Connector, 36 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of SMS36GE43 by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMS36GE43 by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC9854
Newark Sms36Ge43 |Souriau-Sunbank/eaton SMS36GE43 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $37.2900
  • 500 $35.0300
  • 1,000 $32.7500
  • 2,500 $32.0100
  • 5,000 $31.1000
$31.1000 / $37.2900 Buy Now
DISTI # 649-SMS36GE43
Mouser Electronics Headers & Wire Housings 0
  • 100 $22.7300
$22.7300 Order Now
DISTI # SOISMS36GE43
Interstate Connecting Components   0
Buy Now

CAD Models for SMS36GE43 by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMS36GE43 by SOURIAU-SUNBANK

SMS36GE43
SOURIAU-SUNBANK
-
-
Pbfree Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POALRIZED; IP40
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
GOLD (16) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
15 A
Reference Standard
CSA; UL
Termination Type
CRIMP
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. SMS36GE43
    SOURIAU-SUNBANK
    Combination Line Connector, 36 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Related Parts for SMS36GE43

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMS36GE43 by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMS36GE43 by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of SMS36GE43 would you like to use for your alert(s)?
  • Please alert me when SMS36GE43 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMS36GE43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS36GE43 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMS36GE43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS36GE43.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS36GE43 by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: