There are no models available for this part yet.
Overview of SMS3GE53 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMS3GE53 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AC9834
|
Newark | Sms3Ge53 |Souriau-Sunbank/eaton SMS3GE53 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $11.7800 | Buy Now | |
DISTI #
649-SMS3GE53
|
Mouser Electronics | Headers & Wire Housings | 94 |
|
$11.2700 / $12.7400 | Buy Now | |
DISTI #
SMS3GE53
|
TTI | Headers & Wire Housings Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.4600 | Buy Now | |
DISTI #
SOISMS3GE53
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
C1S705804636214
|
Chip1Stop | Unclassified | 400 |
|
$5.9400 / $12.1000 | Buy Now |
CAD Models for SMS3GE53 by SOURIAU-SUNBANK
Part Data Attributes for SMS3GE53 by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POALRIZED; IP40
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
GOLD (16) OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
15 A
|
Reference Standard
|
CSA; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Related Parts for SMS3GE53
-
SMS18GE53Combination Line Connectors
-
SHF-110-01-S-D-SM-LCHeaders and Edge Type Connectors
-
T520C107M010ATE025Fixed Capacitors
-
CRCW06031M80DKEAPFixed Resistors
-
MK24FN1M0VLL12RMicrocontrollers
-
SI3865DDVOther Analog ICs
-
LMC7101BYM5TROperational Amplifiers
-
SMBJ28CA-13-FTransient Suppressors
-
MM3Z15VST1GZener Diodes