Part Details for SMS3GE53K9 by SOURIAU-SUNBANK
Overview of SMS3GE53K9 by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS3GE53K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9835
|
Newark | Sms3Ge53K9 |Souriau-Sunbank/eaton SMS3GE53K9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $8.6100 | Buy Now |
DISTI #
649-SMS3GE53K9
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.3500 / $8.9900 | Order Now |
DISTI #
SOISMS3GE53K9
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SMS3GE53K9
SMS3GE53K9 CAD Models
SMS3GE53K9 Part Data Attributes
|
SMS3GE53K9
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS3GE53K9
SOURIAU-SUNBANK
Combination Line Connector, 3 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POALRIZED; IP40 | |
Body Breadth | 0.445 inch | |
Body Depth | 1.189 inch | |
Body Length | 0.953 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |