Part Details for SMS3PHGE4 by SOURIAU-SUNBANK
Overview of SMS3PHGE4 by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS3PHGE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72337274
|
RS | Straight pin header boardmount with male contacts | Souriau-Sunbank by Eaton SMS3PHGE4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2100 / $11.5700 | RFQ |
DISTI #
SOISMS3PHGE4
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SMS3PHGE4
SMS3PHGE4 CAD Models
SMS3PHGE4 Part Data Attributes:
|
SMS3PHGE4
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS3PHGE4
SOURIAU-SUNBANK
Combination Line Connector, 3 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.901 inch | |
Body Length | 1.228 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |