SMS450 50MM by: 3M Interconnect

Part Details for SMS450 50MM by 3M Interconnect

Overview of SMS450 50MM by 3M Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSDMDB50MM-010 Amphenol Cables on Demand Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft
CS-DSDMDB50MM-015 Amphenol Cables on Demand Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft
CS-DSDMDB50MM-002.5 Amphenol Cables on Demand Amphenol CS-DSDMDB50MM-002.5 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft

Price & Stock for SMS450 50MM

Part # Distributor Description Stock Price Buy
DISTI # 85H1367
Newark Sms450 - 50Mm - Black, Red Squares |3M SMS450 50MM RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.7240
$0.7240 Buy Now

Part Details for SMS450 50MM

SMS450 50MM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMS450 50MM by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMS450 50MM by 3M Interconnect

Select Manufacturer
Which Manufacturer of SMS450 50MM would you like to use for your alert(s)?
  • Please alert me when SMS450 50MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMS450 50MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS450 50MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMS450 50MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS450 50MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS450 50MM by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: