Part Details for SMS4RE4TR29 by SOURIAU-SUNBANK
Overview of SMS4RE4TR29 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS4RE4TR29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3109
|
Newark | Plug & Socket Connector, Plug, 4 Position, 5.08Mm, , No. Of Contacts:4Contacts, Product Range:Souriau Qikmate Sms Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:5.08Mm, Gender:Plug Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS4RE4TR29 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$5.0500 / $9.0200 | Buy Now |
DISTI #
SOU2204-ND
|
DigiKey | CONN HEADER VERT 4POS 5.08MM Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1556 | Buy Now |
DISTI #
649-SMS4RE4TR29
|
Mouser Electronics | Headers & Wire Housings QIKMATE BD.MOUNT PIN Assembly RoHS: Compliant | 0 |
|
$7.7900 / $11.3800 | Order Now |
DISTI #
72337285
|
RS | Straight boardmount with long PCB male contacts (Gold & Tin plating) | Souriau-Sunbank by Eaton SMS4RE4TR29 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1400 / $8.4200 | RFQ |
DISTI #
240140
|
element14 Asia-Pacific | PLUG, PCB, QIKMATE, 4WAY RoHS: Compliant Min Qty: 1 Container: Each | 115 |
|
$8.4091 / $12.2772 | Buy Now |
DISTI #
240140
|
Farnell | PLUG, PCB, QIKMATE, 4WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 15 |
|
$5.0609 / $9.0319 | Buy Now |
Part Details for SMS4RE4TR29
SMS4RE4TR29 CAD Models
SMS4RE4TR29 Part Data Attributes:
|
SMS4RE4TR29
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS4RE4TR29
SOURIAU-SUNBANK
PLUG, PCB, QIKMATE, 4WAY; Connector type:Rectangular; Gender:Plug; Ways, No. of:4; Termination method:PCB; Plating, contact:Tin; Series:QIKMATE; Connector insert type:Male; Contact style:Pin; Mounting type:PC Board; Colour:Black; RoHS Compliant: Yes
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER): 5A | |
Body Breadth | 0.551 inch | |
Body Depth | 0.519 inch | |
Body Length | 0.831 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |