Part Details for SMS502 by knitter-switch
Overview of SMS502 by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for SMS502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30579353
|
Verical | Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Stick RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 79 |
|
$1.7875 / $1.8750 | Buy Now |
DISTI #
SMS502
|
TME | Switch: DIP-SWITCH, OFF-ON, 0.1A/50VDC, Pos: 2, -40÷105°C, SMD, 50mΩ Min Qty: 1 | 32 |
|
$2.6300 / $4.8500 | Buy Now |
DISTI #
C1S413000013536
|
Chip1Stop | Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycles/Switch 2.54mm SMD Stick RoHS: Compliant Container: Bulk | 79 |
|
$1.4300 / $1.6100 | Buy Now |
Part Details for SMS502
SMS502 CAD Models
SMS502 Part Data Attributes
|
SMS502
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
SMS502
knitter-switch
Switch, SPST, Horizontal, 0.1A, 50VDC, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.4008 mm | |
Body Height | 2.2606 mm | |
Body Length or Diameter | 6.2992 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Termination Type | SOLDER |