Part Details for SMS5100-3G by Diotec Semiconductor AG
Overview of SMS5100-3G by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for SMS5100-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMS5100-3G-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A MELF Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1246 | Buy Now |
DISTI #
637-SMS5100-3G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, Melf, 100V, 5A RoHS: Compliant | 0 |
|
$0.1090 / $0.4100 | Order Now |
|
Onlinecomponents.com | Schottky Diode - Melf - 100V - 5A RoHS: Compliant | 0 |
|
$0.0918 / $0.1088 | Buy Now |
DISTI #
78442296
|
Verical | Diode Schottky 100V 5A T/R Min Qty: 480 Package Multiple: 5 | Americas - 4845 |
|
$0.1548 / $0.1750 | Buy Now |
DISTI #
SMS5100-3G-DIO
|
TME | Diode: Schottky rectifying, SMD, 100V, 5A, MELF plastic, reel,tape Min Qty: 5 | 4845 |
|
$0.1040 / $0.1630 | Buy Now |
Part Details for SMS5100-3G
SMS5100-3G CAD Models
SMS5100-3G Part Data Attributes:
|
SMS5100-3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMS5100-3G
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |