Part Details for SMS6GE4 by SOURIAU-SUNBANK
Overview of SMS6GE4 by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS6GE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1696
|
Newark | Rectangular Power Connector, Qikmate Sms Series, Through Hole, Plug, 6, 5.08 Mm, Pin Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS6GE4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$7.6000 / $13.5700 | Buy Now |
DISTI #
59T0338
|
Newark | Straight Boardmount With Male Pcb Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS6GE4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $8.3200 | Buy Now |
DISTI #
649-SMS6GE4
|
Mouser Electronics | Headers & Wire Housings 6P QIKMATE PIN STRT PC BOARDMOUNT RoHS: Compliant | 1157 |
|
$5.9400 / $9.9700 | Buy Now |
DISTI #
70449901
|
RS | SMS Series Through Hole Connector, Male, 6 Way, 13A, 220 V | Souriau-Sunbank by Eaton SMS6GE4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9000 / $9.8300 | RFQ |
DISTI #
SOISMS6GE4
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
2381460
|
element14 Asia-Pacific | CONNECTOR, RECTANGULAR, PLUG, 6POS, PCB RoHS: Compliant Min Qty: 1 Container: Each | 59 |
|
$8.6722 / $9.6317 | Buy Now |
DISTI #
2381460
|
Farnell | CONNECTOR, RECTANGULAR, PLUG, 6POS, PCB RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 59 |
|
$6.4373 / $10.2822 | Buy Now |
Part Details for SMS6GE4
SMS6GE4 CAD Models
SMS6GE4 Part Data Attributes:
|
SMS6GE4
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS6GE4
SOURIAU-SUNBANK
Combination Line Connector, 6 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED THERMOPLAST | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |