Part Details for SMS6PIP67 by SOURIAU-SUNBANK
Overview of SMS6PIP67 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS6PIP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1935
|
Newark | Connector |Souriau-Sunbank/eaton SMS6PIP67 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8200 / $21.6300 | Buy Now |
DISTI #
649-SMS6PIP67
|
Mouser Electronics | Headers & Wire Housings 6P Plug for Socket Contacts, Sealed RoHS: Compliant | 154 |
|
$13.6500 / $20.9200 | Buy Now |
DISTI #
72337294
|
RS | Right angle pin header boardmount with male contacts | Souriau-Sunbank by Eaton SMS6PIP67 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4000 / $16.9600 | RFQ |
DISTI #
SOISMS6PIP67
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SMS6PIP67
SMS6PIP67 CAD Models
SMS6PIP67 Part Data Attributes
|
SMS6PIP67
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS6PIP67
SOURIAU-SUNBANK
Combination Line Connector, 6 Contact(s), Female, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 6 |