Part Details for SMSA2P02 by Carlo Gavazzi Holding AG
Overview of SMSA2P02 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for SMSA2P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMSA2P02-ND
|
DigiKey | INTERLOCK MAGNETIC DPST Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$107.3500 | Buy Now |
DISTI #
225-SMSA2P02
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors 14130775 SMS-A2P-02 SAFETY MAGNETIC SENSOR REV.5 RoHS: Compliant | 0 |
|
$95.5400 / $101.9800 | Order Now |
DISTI #
70661288
|
RS | Magnetic Proximity Sensor, Cylindrical, Plastic, IP67, SMS Series | Carlo Gavazzi Inc. SMSA2P02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$98.2500 / $111.6400 | Buy Now |
DISTI #
SMSA2P02
|
TME | Safety switch: magnetic Min Qty: 1 | 0 |
|
$50.3100 / $58.0500 | RFQ |
Part Details for SMSA2P02
SMSA2P02 CAD Models
SMSA2P02 Part Data Attributes
|
SMSA2P02
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
SMSA2P02
Carlo Gavazzi Holding AG
Magnetic Sensor, 0mm Min, 15mm Max, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Height | 38 mm | |
Body Length or Diameter | 18 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 15 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |