Part Details for SMSA2P03 by Carlo Gavazzi Holding AG
Overview of SMSA2P03 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMSA2P03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1407
|
Newark | 14150272 Sms-A2P-03 Safety Mag.sensor Rev.5 |Carlo Gavazzi SMSA2P03 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.9100 / $107.5700 | Buy Now |
DISTI #
SMSA2P03-ND
|
DigiKey | INTERLOCK MAGNETIC 4PST Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$107.3500 | Buy Now |
DISTI #
225-SMSA2P03
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors 14150272 SMS-A2P-03 SAFETY MAG.SENSOR REV.5 RoHS: Compliant | 4 |
|
$95.5400 / $107.3500 | Buy Now |
DISTI #
70661289
|
RS | Inductive Proximity Sensor, Cylindrical, Plastic, 2 NO, SMSA2P03 Series | Carlo Gavazzi Inc. SMSA2P03 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$107.3500 | RFQ |
|
Onlinecomponents.com | SMS-A2P-03 SAFETY MAG.SENSOR RoHS: Compliant |
8 In Stock |
|
$90.4000 / $100.1700 | Buy Now |
DISTI #
60861509
|
Verical | SMSA2P03 Min Qty: 1 Package Multiple: 1 Date Code: 2019 | Americas - 7 |
|
$107.7473 / $123.5142 | Buy Now |
DISTI #
SMSA2P03
|
TME | Safety switch: magnetic Min Qty: 1 | 0 |
|
$54.9000 / $63.3400 | RFQ |
|
Master Electronics | SMS-A2P-03 SAFETY MAG.SENSOR RoHS: Compliant |
8 In Stock |
|
$90.4000 / $100.1700 | Buy Now |
Part Details for SMSA2P03
SMSA2P03 CAD Models
SMSA2P03 Part Data Attributes
|
SMSA2P03
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
SMSA2P03
Carlo Gavazzi Holding AG
Magnetic Sensor, 0mm Min, 16mm Max, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Height | 38 mm | |
Body Length or Diameter | 18 mm | |
Measurement Range-Max (mm) | 16 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |