There are no models available for this part yet.
Overview of SMSD-08-24C-L-24.00-S-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMSD-08-24C-L-24.00-S-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SMSD-08-24C-L-24.00-S-K-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8000 | Buy Now | |
DISTI #
SMSD-08-24C-L-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.61m 24AWG 16 POS Discrete Wire Housing RCP - Bulk (Alt: SMSD-08-24C-L-24.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5500 / $11.8000 | Buy Now | |
DISTI #
200-SMSD0824CL24.0SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.1700 / $11.8000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5400 / $14.9500 | Buy Now | ||
DISTI #
000000000005502183
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$8.0900 / $11.8000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.5400 / $14.9500 | Buy Now | ||
DISTI #
5cd91c7bcd7c1c4c3874ff6b
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$6.2470 / $11.7970 | Buy Now |
CAD Models for SMSD-08-24C-L-24.00-S-K by Samtec Inc
Part Data Attributes for SMSD-08-24C-L-24.00-S-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|