Part Details for SMSD-10-24-F-05.00-S by Samtec Inc
Overview of SMSD-10-24-F-05.00-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-10-24-F-05.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-10-24-F-05.00-S-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2900 | Buy Now |
DISTI #
SMSD-10-24-F-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 24AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: SMSD-10-24-F-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4700 / $8.9300 | Buy Now |
DISTI #
200-SMSD1024F0500S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.4300 / $8.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7300 / $8.9300 | Buy Now |
DISTI #
SMSD-10-24-F-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 24AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: SMSD-10-24-F-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4700 / $8.9300 | Buy Now |
DISTI #
000000000004055911
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$6.1300 / $8.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7300 / $8.9300 | Buy Now |
DISTI #
5cd91bdecd7c1c4c38744b1a
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Layer | 0 |
|
$4.7300 / $8.9300 | Buy Now |
Part Details for SMSD-10-24-F-05.00-S
SMSD-10-24-F-05.00-S CAD Models
SMSD-10-24-F-05.00-S Part Data Attributes:
|
SMSD-10-24-F-05.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-10-24-F-05.00-S
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 20 |